
The TISP4180H3LM is a 5A thyristor from Bourns with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a peak pulse current of 300A and a DC rated voltage of 145V. The device is packaged in a TO-92 package and is available in a quantity of 1000 per bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4180H3LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4180H3LM technical specifications.
| Capacitance | 74pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 145V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4180H3LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
