
The Bourns TISP4180H3LMFR is a single-element thyristor SIDAC with a capacitance of 74pF. It has a current rating of 5A and a hold current of 150mA. The device is packaged in a TO-92 package and is rated for operation between -40°C and 85°C. It is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4180H3LMFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4180H3LMFR technical specifications.
| Capacitance | 74pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 145V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4180H3LMFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
