
The Bourns SIDAC is a 145V DC rated voltage device with a current rating of 5A and a peak pulse current of 300A. It is packaged in a TO-92 case and is available in quantities of 2000. The SIDAC operates within a temperature range of -40°C to 85°C and is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4180H3LMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4180H3LMR technical specifications.
| Capacitance | 74pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 145V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4180H3LMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
