The TISP4180J1BJR-S is a single-element transient voltage suppressor from Bourns with a capacitance of 120pF. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is rated for a maximum repetitive reverse voltage of 145V and a peak pulse current of 800A. It is available in a surface mount SMB package with a quantity of 3000 per reel. The TISP4180J1BJR-S is RoHS compliant.
Sign in to ask questions about the Bourns TISP4180J1BJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4180J1BJR-S technical specifications.
| Capacitance | 120pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 145V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4180J1BJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
