The TISP4180J3BJR-S is a surface mount transient voltage suppressor from Bourns. It has a capacitance of 120pF and a current rating of 5A. The device can withstand a maximum repetitive reverse voltage of 145V and a peak pulse current of 800A. It operates over a temperature range of -40°C to 150°C and is available in a tape and reel packaging with 3000 units per package. The TISP4180J3BJR-S is RoHS compliant and suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 145V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800A |
| RoHS Compliant | Yes |
| Weight | 0.003386oz |
| RoHS | Compliant |