
The Bourns TISP4180M3LMFR-S is a transient voltage suppressor with a capacitance of 65pF and a current rating of 5A. It has a maximum repetitive reverse voltage of 145V and a peak pulse current of 220A. The device is packaged in a TO-226-2 package and is mounted through a hole. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns TISP4180M3LMFR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4180M3LMFR-S technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 145V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4180M3LMFR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
