
The TISP4200H3BJR-S is a transient voltage suppressor with a capacitance of 65pF and a current rating of 5A. It has a maximum repetitive reverse voltage of 155V and a peak pulse current of 300A. The device is packaged in an SMB package and is designed for surface mount applications. It operates over a temperature range of -40°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Bourns TISP4200H3BJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4200H3BJR-S technical specifications.
| Capacitance | 65pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 155V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4200H3BJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
