
The TISP4219M3BJR-S is a single-element transient voltage suppressor with a capacitance of 74pF. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is rated for a maximum repetitive reverse voltage of 180V and a peak pulse current of 220A. It is available in a surface mount SMB package with a quantity of 3000 per reel. The TISP4219M3BJR-S is RoHS compliant and suitable for use in high-reliability applications.
Sign in to ask questions about the Bourns TISP4219M3BJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4219M3BJR-S technical specifications.
| Capacitance | 74pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 180V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4219M3BJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
