
The Bourns TISP4220H3LM is a 160V SIDAC with a current rating of 5A. It has a capacitance of 74pF and a peak pulse current of 300A. The device is packaged in a TO-92 package and is available in quantities of 1000. The operating temperature range is -40°C to 85°C. The TISP4220H3LM is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4220H3LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4220H3LM technical specifications.
| Capacitance | 74pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4220H3LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
