
The TISP4220H3LM-S is a thyristor from Bourns with a maximum operating temperature range of -40°C to 150°C. It has a current rating of 5A and hold current of 600mA. The device is packaged in a DO-92-3 package and is available in bulk quantities. The TISP4220H3LM-S is RoHS compliant.
Sign in to ask questions about the Bourns TISP4220H3LM-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4220H3LM-S technical specifications.
| Package/Case | DO-92-3 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 160V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4220H3LM-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
