Thyristor Surge Protection Devices 160V 18A 2-Pin SMA T/R
Bourns TISP4220L3AJR-S technical specifications.
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.