
This surface mount thyristor features a current rating of 5A and a peak pulse current of 220A. It operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and packaged in tape and reel quantities of 5000.
Sign in to ask questions about the Bourns TISP4220M3AJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4220M3AJR-S technical specifications.
| Capacitance | 62pF |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4220M3AJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
