
The TISP4220M3BJR is a single-element transient voltage suppressor with a capacitance of 62pF. It has a current rating of 5A and a hold current of 150mA. Operating temperatures range from -40°C to 85°C. The device is surface mount and available in quantities of 3000 per reel. It is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4220M3BJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4220M3BJR technical specifications.
| Capacitance | 62pF |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | No |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4220M3BJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.