
The TISP4220M3BJR-S is a single-element transient voltage suppressor from Bourns. It features a capacitance of 62pF and a current rating of 5A. The device is packaged in an SMB case and is designed for surface mount applications. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The TISP4220M3BJR-S is suitable for use in applications requiring transient voltage suppression up to 160V.
Sign in to ask questions about the Bourns TISP4220M3BJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4220M3BJR-S technical specifications.
| Capacitance | 62pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 350mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 160V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4220M3BJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
