
The TISP4220M3LM is a SIDAC from Bourns with a capacitance of 65pF and a current rating of 5A. It is packaged in a TO-92 package and is rated for a maximum operating temperature of 85°C. The SIDAC is available in a quantity of 1000 pieces and is not RoHS compliant. It is designed for through hole mounting and has a peak pulse current of 220A.
Sign in to ask questions about the Bourns TISP4220M3LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4220M3LM technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 220A |
| RoHS Compliant | No |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4220M3LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
