
The Bourns TISP4220M3LMFR-S is a general purpose thyristor with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 160V. It has a current rating of 5A and a hold current of 600mA. The device is packaged in a TO-226-2 package and is mounted through a hole. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Bourns TISP4220M3LMFR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4220M3LMFR-S technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 160V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4220M3LMFR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
