The Bourns TISP4220M3LMR-S is a single-element transient voltage suppressor with a capacitance of 65pF. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is rated for a maximum repetitive reverse voltage of 160V and a peak pulse current of 220A. It is available in a TO-226-2 package, which is a through-hole mount type. The TISP4220M3LMR-S is RoHS compliant and packaged in quantities of 2000 on a tape and reel.
Bourns TISP4220M3LMR-S technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 160V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
