
The Bourns TISP4240H3LM is a 1A SIDAC with a DC rated voltage of 180V. It features a capacitance of 62pF and a current rating of 5A. The device is packaged in a TO-92 package and is available in a bulk packaging quantity of 1000. The TISP4240H3LM operates within a temperature range of -40°C to 85°C and has a peak pulse current of 300A.
Sign in to ask questions about the Bourns TISP4240H3LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4240H3LM technical specifications.
| Capacitance | 62pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4240H3LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
