
The TISP4240H3LM-S is a transient voltage suppressor with a maximum repetitive reverse voltage of 180V and a current rating of 5A. It is designed for through hole mounting in a DO-92-3 package. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The package quantity is 1000 units in bulk packaging.
Sign in to ask questions about the Bourns TISP4240H3LM-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4240H3LM-S technical specifications.
| Package/Case | DO-92-3 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 180V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4240H3LM-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
