
The Bourns TISP4240H3LMFR is a single SIDAC with a capacitance of 62pF and a current rating of 5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TO-92 package and is available in quantities of 2000 per reel. The TISP4240H3LMFR is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4240H3LMFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4240H3LMFR technical specifications.
| Capacitance | 62pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4240H3LMFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
