
The TISP4240H3LMFR-S is a transient voltage suppressor with a maximum repetitive reverse voltage of 180V and a peak pulse current of 300A. It operates within a temperature range of -40°C to 150°C and is packaged in a TO-226-2 case with a through-hole mount. This component is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Bourns TISP4240H3LMFR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4240H3LMFR-S technical specifications.
| Capacitance | 55pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 180V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4240H3LMFR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
