
The TISP4240H3LMR is a 180V SIDAC from Bourns, featuring a 5A current rating and 62pF capacitance. It is packaged in a TO-92 package and is available in quantities of 2000. The device operates over a temperature range of -40°C to 85°C and has a peak pulse current of 300A. The TISP4240H3LMR is not RoHS compliant.
Bourns TISP4240H3LMR technical specifications.
| Capacitance | 62pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
No datasheet is available for this part.