The TISP4240M3AJR-S is a surface mount transient voltage suppressor from Bourns, with a maximum operating temperature range of -40°C to 150°C. It features a current rating of 5A and a peak pulse current of 220A. The device is packaged in a small outline SMA package and is available in quantities of 5000 on tape and reel. The TISP4240M3AJR-S is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Bourns TISP4240M3AJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4240M3AJR-S technical specifications.
| Capacitance | 50pF |
| Package/Case | SMA |
| Current Rating | 5A |
| Hold Current | 350mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 180V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4240M3AJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.