
The Bourns TISP4250H3LMR is a SIDAC with a capacitance of 62pF, a current rating of 5A, and a peak pulse current of 300A. It is packaged in a TO-92 package and is rated for operation between -40°C and 85°C. The device is available in quantities of 2000 per reel. It is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4250H3LMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4250H3LMR technical specifications.
| Capacitance | 62pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 190V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4250H3LMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
