
The Bourns TISP4250M3AJR-S is a single-element transient voltage suppressor with a capacitance of 50pF and a current rating of 5A. It can withstand a peak pulse current of 220A and operates within a temperature range of -40°C to 85°C. The device is designed for surface mount applications and is available in a package quantity of 5000 units per reel. The TISP4250M3AJR-S is compliant with RoHS regulations.
Sign in to ask questions about the Bourns TISP4250M3AJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4250M3AJR-S technical specifications.
| Capacitance | 50pF |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4250M3AJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
