
The TISP4260H3LM-S thyristor from Bourns features a current rating of 5A and a hold current of 600mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in a DO-92-3 package and is available in bulk quantities. The TISP4260H3LM-S is RoHS compliant and suitable for use in high-temperature applications.
Bourns TISP4260H3LM-S technical specifications.
| Package/Case | DO-92-3 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
