Thyristor Surge Protection Devices 200V 32A 2-Pin DO-92 T/R
Bourns TISP4260M3LMR technical specifications.
| Package/Case | DO-92-3 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.