
The Bourns TISP4260M3LMR-S is a general thyristor with a maximum repetitive reverse voltage of 200V and a peak pulse current of 220A. It has a current rating of 5A and a hold current of 600mA. The device is packaged in a TO-226-2 case and is designed for through-hole mounting. The operating temperature range is -40°C to 150°C, and the device is compliant with RoHS regulations.
Sign in to ask questions about the Bourns TISP4260M3LMR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4260M3LMR-S technical specifications.
| Capacitance | 55pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4260M3LMR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
