
The TISP4265H4BJR is a SIDAC from Bourns with a capacitance of 67pF and a current rating of 5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is surface mount with a package type of DO-214-AA and is available in quantities of 3000 in tape and reel packaging. It is not RoHS compliant.
Bourns TISP4265H4BJR technical specifications.
| Capacitance | 67pF |
| Current Rating | 5A |
| Hold Current | 225mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.
