
The TISP4265M3BJR-S SIDAC from Bourns features a capacitance of 83pF and a current rating of 5A. It is packaged in an SMB case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. With a maximum repetitive reverse voltage of 200V, this SIDAC is suitable for high-voltage applications.
Sign in to ask questions about the Bourns TISP4265M3BJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4265M3BJR-S technical specifications.
| Capacitance | 83pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 350mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4265M3BJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
