
This 220V SIDAC from Bourns features a capacitance of 62pF and a current rating of 5A. It is packaged in a TO-226-2 case and available in quantities of 2000. The device operates over a temperature range of -40°C to 85°C and has a peak pulse current of 300A.
Bourns TISP4290H3LMFR technical specifications.
| Capacitance | 62pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4290H3LMFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
