The TISP4290H3LMR is a 1A SIDAC from Bourns with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 5A and a hold current of 150mA. The device is packaged in a TO-92 package and is available in quantities of 2000 on tape and reel. The TISP4290H3LMR is not RoHS compliant.
Bourns TISP4290H3LMR technical specifications.
| Capacitance | 62pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |
No datasheet is available for this part.