
The Bourns TISP4290M3AJR-S is a general purpose thyristor with a maximum repetitive reverse voltage of 220V and a current rating of 5A. It operates within a temperature range of -40°C to 150°C and is packaged in a surface mount SMA package. The device is RoHS compliant and available in quantities of 5000 per reel. With a capacitance of 50pF, this thyristor is suitable for a variety of applications.
Sign in to ask questions about the Bourns TISP4290M3AJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4290M3AJR-S technical specifications.
| Capacitance | 50pF |
| Package/Case | SMA |
| Current Rating | 5A |
| Hold Current | 350mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 220V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4290M3AJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.