
The TISP4300H3LMFR-S is a transient voltage suppressor with a capacitance of 55pF and a current rating of 5A. It can withstand a peak pulse current of 300A and operates within a temperature range of -40°C to 85°C. The device is packaged in a ROHS compliant, plastic LMF package-3 and is available in quantities of 2000 per reel. The TISP4300H3LMFR-S is suitable for applications requiring high current handling and surge protection.
Sign in to ask questions about the Bourns TISP4300H3LMFR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4300H3LMFR-S technical specifications.
| Capacitance | 55pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4300H3LMFR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
