
Silicon Surge Protector, 300V V(BO) Max, 32A, DO-214AA, SMBJ, 2 PIN
Bourns TISP4300M3BJR-S technical specifications.
| Capacitance | 83pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 350mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 230V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.