
The TISP4300M3LMFR-S is a general purpose thyristor from Bourns with a capacitance of 55pF. It features a current rating of 5A and a peak pulse current of 220A. The device is packaged in a TO-226-2 case and is available in quantities of 2000 per reel. The thyristor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns TISP4300M3LMFR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4300M3LMFR-S technical specifications.
| Capacitance | 55pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4300M3LMFR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
