
This surface mount general purpose thyristor has a capacitance of 50pF and a current rating of 5A. It can handle a peak pulse current of 220A and has a hold current of 150mA. The device operates within a temperature range of -40°C to 85°C. It is available in a surface mount package and is packaged in tape and reel quantities of 5000 units.
Sign in to ask questions about the Bourns TISP4320M3AJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4320M3AJR-S technical specifications.
| Capacitance | 50pF |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4320M3AJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.