The TISP4350J3BJR-S is a transient voltage suppressor with a maximum repetitive reverse voltage of 275V and a current rating of 5A. It is packaged in an SMB case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. The TISP4350J3BJR-S is available in tape and reel packaging with 3000 units per package.
Bourns TISP4350J3BJR-S technical specifications.
| Capacitance | 105pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 275V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800A |
| RoHS Compliant | Yes |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4350J3BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
