
The TISP4350M3BJR-S is a single transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 275V and a current rating of 5A. The device is packaged in an SMB package and is surface mountable. The TISP4350M3BJR-S is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Bourns TISP4350M3BJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4350M3BJR-S technical specifications.
| Capacitance | 83pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 350mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 275V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4350M3BJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
