The TISP4350M3LMR is a SIDAC from Bourns with a capacitance of 55pF and a current rating of 5A. It has a peak pulse current of 220A and is packaged in a TO-92 case. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 2000 per reel. Note that this device is not RoHS compliant.
Bourns TISP4350M3LMR technical specifications.
| Capacitance | 55pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | No |
| DC Rated Voltage | 275V |
| RoHS | Not Compliant |
No datasheet is available for this part.