
Thyristor Surge Protection Devices 275V 18A 2-Pin SMB T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |