
The TISP4350T3BJR-S SIDAC from Bourns features a capacitance of 52pF and a current rating of 5A. It is packaged in an SMB surface mount package with a height of 2.237mm and a length of 4.57mm. The device operates within a temperature range of -40°C to 150°C and is compliant with RoHS and SVHC regulations. It is available in a tape and reel packaging format with 3000 units per package.
Bourns TISP4350T3BJR-S technical specifications.
| Capacitance | 52pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Height | 2.237mm |
| Hold Current | 150mA |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 275V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.003386oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4350T3BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.