
The TISP4360H3BJR is a single-element transient voltage suppressor from Bourns with a capacitance of 67pF. It has a current rating of 5A and a hold current of 225mA. The device is rated for operation between -40°C and 85°C and is available in a surface mount SMB package. The TISP4360H3BJR is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4360H3BJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4360H3BJR technical specifications.
| Capacitance | 67pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 225mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 290V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4360H3BJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
