
The TISP4360H3BJR-S is a transient voltage suppressor with a maximum operating temperature range of -40°C to 150°C. It has a capacitance of 62pF and a current rating of 5A. The device is packaged in an SMB package and is mounted using surface mount techniques. It is RoHS compliant and available in quantities of 3000 per reel.
Bourns TISP4360H3BJR-S technical specifications.
| Capacitance | 62pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 290V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4360H3BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
