
The TISP4380F3LM is a 270V thyristor with a current rating of 5A and a capacitance of 44pF. It is packaged in a TO-92 package and is available in quantities of 1000. The device is rated for operation between 0°C and 70°C. It is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4380F3LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4380F3LM technical specifications.
| Capacitance | 44pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4380F3LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
