
The Bourns SIDAC is a single-element device with a capacitance of 55pF, rated for 320V DC and 5A current. It is packaged in a TO-92 package, available in quantities of 1000 in bulk packaging. The SIDAC operates within a temperature range of -40°C to 85°C and has a peak pulse current rating of 220A. It is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4395M3LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4395M3LM technical specifications.
| Capacitance | 55pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 220A |
| RoHS Compliant | No |
| DC Rated Voltage | 320V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4395M3LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
