The TISP4395M3LMR-S is a transient voltage suppressor with a peak pulse current of 220A and a current rating of 5A. It has a capacitance of 55pF and is packaged in a TO-226-2 LM package-3. The device is RoHS compliant and suitable for use in applications where high current and voltage are present. It operates over a temperature range of -40°C to 85°C and is available in quantities of 2000 per reel.
Bourns TISP4395M3LMR-S technical specifications.
| Capacitance | 55pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.