The TISP4C015L1NR is a SIDAC from Bourns with a repetitive peak reverse voltage of 8V and a maximum holding current of 50mA. It operates over a temperature range of -40°C to 150°C and is packaged in a 5-pin SOT-23. The SIDAC has a maximum breakover voltage of 15V and a repetitive peak off-state current of 0.001mA.
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Reverse Voltage | 8V |
| Repetitive Peak Forward Blocking Voltage | 8V |
| Maximum Holding Current | 50(Typ)mA |
| Repetitive Peak Off-State Current | 0.001mA |
| Maximum Breakover Voltage | 15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |