The Bourns TISP4C020L1NR-S is a surface mount transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 12V and a peak pulse current of 30A. The diode is packaged in a RoHS compliant SOT-23 package and is available in quantities of 10,000 per reel.
Bourns TISP4C020L1NR-S technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-23 |
| Hold Current | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 12V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4C020L1NR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
