
The Bourns TISP4C145H3BJR-S is a single transient voltage suppressor with a capacitance of 45pF and a current rating of 5A. It is packaged in a small outline R-PDSO-C2 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It has a maximum repetitive reverse voltage of 120V and a peak pulse current of 100A.
Sign in to ask questions about the Bourns TISP4C145H3BJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4C145H3BJR-S technical specifications.
| Capacitance | 45pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4C145H3BJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
